ISO1211D | |
---|---|
DigiKey Part Number | 296-47452-ND |
Manufacturer | |
Manufacturer Product Number | ISO1211D |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLC Digital Input Modules Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1211D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PLC Digital Input Modules | |
Interface | Digital | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
75 | ¥8.77573 | ¥658.18 |
150 | ¥7.20873 | ¥1,081.31 |
300 | ¥6.73887 | ¥2,021.66 |
525 | ¥5.95531 | ¥3,126.54 |
1,050 | ¥4.70149 | ¥4,936.56 |
2,550 | ¥4.38806 | ¥11,189.55 |
5,025 | ¥4.16867 | ¥20,947.57 |