TPD1E10B06DPYT

DigiKey Part Number
296-41842-2-ND - Tape & Reel (TR)
296-41842-1-ND - Cut Tape (CT)
296-41842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DPYT
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B06DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.62500¥66.25
100¥4.58930¥458.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.42640¥1,106.60
500¥3.83480¥1,917.40
1,250¥3.26370¥4,079.62
2,500¥2.90673¥7,266.82
6,250¥2.75374¥17,210.88
12,500¥2.54976¥31,872.00
25,000¥2.52451¥63,112.75
Manufacturers Standard Package