SP3003-04XTG | |
---|---|
DigiKey Part Number | F2918TR-ND - Tape & Reel (TR) F2918CT-ND - Cut Tape (CT) F2918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-04XTG |
Description | TVS DIODE 6VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-04XTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
100 | ¥3.85860 | ¥385.86 |
500 | ¥3.22416 | ¥1,612.08 |
1,000 | ¥2.74396 | ¥2,743.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44387 | ¥7,331.61 |
6,000 | ¥2.31525 | ¥13,891.50 |
9,000 | ¥2.14374 | ¥19,293.66 |
30,000 | ¥2.10944 | ¥63,283.20 |