LTC3265EDHC#PBF | |
---|---|
DigiKey Part Number | 505-LTC3265EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3265EDHC#PBF |
Description | IC REG CHARGE PUMP INV 18DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
73 | ¥77.34315 | ¥5,646.05 |
146 | ¥67.15623 | ¥9,804.81 |
292 | ¥64.13798 | ¥18,728.29 |
511 | ¥58.47871 | ¥29,882.62 |
1,022 | ¥50.93300 | ¥52,053.53 |