10067847-011RLF | |
---|---|
DigiKey Part Number | 609-5774-2-ND - Tape & Reel (TR) 609-5774-1-ND - Cut Tape (CT) 609-5774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10067847-011RLF |
Description | CONN SD CARD PUSH-PUSH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10067847-011RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.110" (2.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.98300 | ¥149.83 |
25 | ¥14.19000 | ¥354.75 |
50 | ¥13.85980 | ¥692.99 |
100 | ¥13.20050 | ¥1,320.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥11.61990 | ¥3,485.97 |