GSD090144HR | |
---|---|
DigiKey Part Number | 664-GSD090144HRTR-ND - Tape & Reel (TR) 664-GSD090144HRCT-ND - Cut Tape (CT) 664-GSD090144HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD090144HR |
Description | SD CARD PUSH-PUSH TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GSD090144HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.108" (2.75mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.30100 | ¥193.01 |
25 | ¥18.27840 | ¥456.96 |
50 | ¥17.85300 | ¥892.65 |
100 | ¥17.00330 | ¥1,700.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.51923 | ¥3,155.77 |