10033527-N3212MLF | |
---|---|
DigiKey Part Number | 609-6161-2-ND - Tape & Reel (TR) 609-6161-1-ND - Cut Tape (CT) 609-6161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033527-N3212MLF |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033527-N3212MLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07000 | ¥126.75 |
50 | ¥4.77140 | ¥238.57 |
100 | ¥4.57350 | ¥457.35 |
250 | ¥4.17536 | ¥1,043.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.57901 | ¥2,684.26 |
1,500 | ¥3.18135 | ¥4,772.03 |
3,750 | ¥2.98248 | ¥11,184.30 |
5,250 | ¥2.88307 | ¥15,136.12 |
18,750 | ¥2.64447 | ¥49,583.81 |