1939115-1 | |
---|---|
DigiKey Part Number | A118089TR-ND - Tape & Reel (TR) A118089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1939115-1 |
Description | SD CONN STD EMBOSS W/B REVERSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1939115-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.102" (2.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥36.86900 | ¥368.69 |
25 | ¥35.90520 | ¥897.63 |
50 | ¥35.13340 | ¥1,756.67 |
100 | ¥33.00960 | ¥3,300.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥32.81636 | ¥9,188.58 |
560 | ¥30.69288 | ¥17,188.01 |
1,400 | ¥27.41126 | ¥38,375.76 |
2,800 | ¥25.48085 | ¥71,346.38 |