GSD09002SEU | |
---|---|
DigiKey Part Number | 664-GSD09002SEUTR-ND - Tape & Reel (TR) 664-GSD09002SEUCT-ND - Cut Tape (CT) 664-GSD09002SEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD09002SEU |
Description | CONN MICRO SD CARD PUSH-PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GSD09002SEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.42400 | ¥144.24 |
25 | ¥13.66400 | ¥341.60 |
50 | ¥13.34540 | ¥667.27 |
100 | ¥12.71000 | ¥1,271.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.18856 | ¥2,797.14 |