GSD2100107BHR | |
---|---|
DigiKey Part Number | 664-GSD2100107BHRTR-ND - Tape & Reel (TR) 664-GSD2100107BHRCT-ND - Cut Tape (CT) 664-GSD2100107BHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2100107BHR |
Description | SD EXPRESS, PUSH PUSH, H=3.15MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 (19 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 21 (19 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.116" (2.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.18800 | ¥201.88 |
25 | ¥19.11880 | ¥477.97 |
50 | ¥18.67400 | ¥933.70 |
100 | ¥17.78570 | ¥1,778.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥15.65610 | ¥4,696.83 |