PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,548 In Stock | 1 : ¥10.10000 Cut Tape (CT) 350 : ¥6.95837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.116" (2.95mm) | Normal, Standard - Top | Gold | 15.0µin (0.38µm) | |||
9,185 In Stock | 1 : ¥16.50000 Cut Tape (CT) 300 : ¥11.61947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | - | 0.110" (2.80mm) | Normal, Standard - Top | Gold | 50.0µin (1.27µm) | ||
646 In Stock | 1 : ¥21.26000 Cut Tape (CT) 300 : ¥10.51883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 11 (9 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.108" (2.75mm) | Normal, Standard - Top | Gold | 100.0µin (2.54µm) | |||
724 In Stock | 1 : ¥35.38000 Cut Tape (CT) 500 : ¥25.95486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 13 (9 + 4) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.124" (3.15mm) | Normal, Standard - Top | Gold | 19.7µin (0.50µm) | |||
356 In Stock | 1 : ¥86.36000 Cut Tape (CT) 300 : ¥51.80230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - SD | 19 | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.118" (3.00mm) | Normal, Standard - Top | Gold | - |