GSD090012SEU | |
---|---|
DigiKey Part Number | 664-GSD090012SEUTR-ND - Tape & Reel (TR) 664-GSD090012SEUCT-ND - Cut Tape (CT) 664-GSD090012SEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD090012SEU |
Description | GSD090012SEU-SD CARD CONN,9 POS, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GSD090012SEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.116" (2.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.52200 | ¥85.22 |
25 | ¥8.17680 | ¥204.42 |
50 | ¥8.00300 | ¥400.15 |
100 | ¥7.65480 | ¥765.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥6.95863 | ¥2,435.52 |
700 | ¥6.26291 | ¥4,384.04 |
1,050 | ¥5.56695 | ¥5,845.30 |
1,750 | ¥5.21905 | ¥9,133.34 |
2,450 | ¥5.04508 | ¥12,360.45 |
8,750 | ¥4.62755 | ¥40,491.06 |
17,500 | ¥4.52318 | ¥79,155.65 |