HSMA-C177

DigiKey Part Number
516-HSMA-C177TR-ND - Tape & Reel (TR)
516-HSMA-C177CT-ND - Cut Tape (CT)
516-HSMA-C177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C177
Description
LED AMBER DIFFUSED SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMA-C177 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥3.23000¥32.30
100¥1.85670¥185.67
1,000¥1.45277¥1,452.77
2,000¥1.33172¥2,663.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.33172¥5,326.88
8,000¥1.21066¥9,685.28
12,000¥1.12995¥13,559.40
28,000¥1.08959¥30,508.52
Manufacturers Standard Package