ADR3630ARMZ | |
---|---|
DigiKey Part Number | 505-ADR3630ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR3630ARMZ |
Description | IC VREF SERIES 3V 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 70 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3630ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 70 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 3V ~ 16V | |
Current - Supply | 90µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.65000 | ¥66.65 |
10 | ¥60.18000 | ¥601.80 |
50 | ¥57.38160 | ¥2,869.08 |
100 | ¥49.82390 | ¥4,982.39 |
250 | ¥47.58504 | ¥11,896.26 |
500 | ¥43.38612 | ¥21,693.06 |
1,000 | ¥37.78799 | ¥37,787.99 |