MFBM1V1005-150-R | |
---|---|
DigiKey Part Number | 283-MFBM1V1005-150-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-150-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-150-R |
Description | FERRITE BEAD 15 OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.13100 | ¥1.31 |
25 | ¥0.12160 | ¥3.04 |
50 | ¥0.11160 | ¥5.58 |
100 | ¥0.10340 | ¥10.34 |
250 | ¥0.09360 | ¥23.40 |
500 | ¥0.08686 | ¥43.43 |
1,000 | ¥0.08046 | ¥80.46 |
2,500 | ¥0.07277 | ¥181.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04734 | ¥473.40 |
30,000 | ¥0.04586 | ¥1,375.80 |
50,000 | ¥0.04438 | ¥2,219.00 |