5055680481 | |
---|---|
DigiKey Part Number | WM26833TR-ND - Tape & Reel (TR) WM26833CT-ND - Cut Tape (CT) WM26833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680481 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680481 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.28900 | ¥62.89 |
100 | ¥5.23870 | ¥523.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.19103 | ¥5,029.24 |
2,400 | ¥3.79816 | ¥9,115.58 |
6,000 | ¥3.66718 | ¥22,003.08 |
8,400 | ¥3.48382 | ¥29,264.09 |
12,000 | ¥3.40524 | ¥40,862.88 |