TPSMA6L24A | |
---|---|
DigiKey Part Number | F6148TR-ND - Tape & Reel (TR) F6148CT-ND - Cut Tape (CT) F6148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L24A |
Description | TVS SMAF 24V 600W UNIDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L24A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥2.28640 | ¥228.64 |
500 | ¥1.78498 | ¥892.49 |
1,000 | ¥1.45084 | ¥1,450.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29693 | ¥3,890.79 |
6,000 | ¥1.23098 | ¥7,385.88 |
9,000 | ¥1.14305 | ¥10,287.45 |
30,000 | ¥1.11667 | ¥33,500.10 |
75,000 | ¥1.08150 | ¥81,112.50 |