TPS3510DR | |
---|---|
DigiKey Part Number | 296-3317-2-ND - Tape & Reel (TR) 296-3317-1-ND - Cut Tape (CT) 296-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3510DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3510DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.3V, 5V, 12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.96960 | ¥274.24 |
100 | ¥9.00920 | ¥900.92 |
250 | ¥8.42196 | ¥2,105.49 |
500 | ¥7.44266 | ¥3,721.33 |
1,000 | ¥5.87578 | ¥5,875.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.48409 | ¥13,710.23 |
5,000 | ¥5.20989 | ¥26,049.45 |
12,500 | ¥5.01402 | ¥62,675.25 |