SN74HCS244QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS244QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS244QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS244QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS244QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS244QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.82400 | ¥120.60 |
100 | ¥3.93660 | ¥393.66 |
250 | ¥3.65632 | ¥914.08 |
500 | ¥3.11184 | ¥1,555.92 |
1,000 | ¥2.48946 | ¥2,489.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25606 | ¥4,512.12 |
6,000 | ¥2.10045 | ¥12,602.70 |
10,000 | ¥2.02266 | ¥20,226.60 |