SN74HCS125PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS125PWRTR-ND - Tape & Reel (TR) 296-SN74HCS125PWRCT-ND - Cut Tape (CT) 296-SN74HCS125PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125PWR |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.13800 | ¥53.45 |
100 | ¥1.59190 | ¥159.19 |
250 | ¥1.44296 | ¥360.74 |
500 | ¥1.19404 | ¥597.02 |
1,000 | ¥0.89553 | ¥895.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.82090 | ¥1,641.80 |
6,000 | ¥0.77115 | ¥4,626.90 |
10,000 | ¥0.72140 | ¥7,214.00 |
50,000 | ¥0.63682 | ¥31,841.00 |
100,000 | ¥0.62189 | ¥62,189.00 |