53TR | |
---|---|
DigiKey Part Number | 36-53TR-ND - Tape & Reel (TR) 36-53CT-ND - Cut Tape (CT) 36-53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 53TR |
Description | BATT CONTACT CLIP A/AA 1CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip A, AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 53TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.569" (14.45mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
25 | ¥7.05400 | ¥176.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥5.82893 | ¥874.34 |
300 | ¥5.36593 | ¥1,609.78 |
750 | ¥5.03917 | ¥3,779.38 |
1,050 | ¥4.71235 | ¥4,947.97 |
3,750 | ¥4.30375 | ¥16,139.06 |
7,500 | ¥3.97688 | ¥29,826.60 |