HIH7130-000-001 | |
---|---|
DigiKey Part Number | HIH7130-000-001TR-ND - Tape & Reel (TR) HIH7130-000-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIH7130-000-001 |
Description | SENS HUMID/TMP 3.3V SPI 3% 8SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH SPI ±3% RH 6 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | SPI | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.83000 | ¥203.83 |
10 | ¥161.33600 | ¥1,613.36 |
25 | ¥152.84760 | ¥3,821.19 |
100 | ¥131.61830 | ¥13,161.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥127.37268 | ¥50,949.07 |