ADA4938-1ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4938-1ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4938-1ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4938-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4938-1ACPZ-R7 |
Description | IC ADC DRIVER 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4938-1ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.77000 | ¥92.77 |
10 | ¥83.78900 | ¥837.89 |
25 | ¥79.89120 | ¥1,997.28 |
100 | ¥69.37040 | ¥6,937.04 |
250 | ¥66.25248 | ¥16,563.12 |
500 | ¥60.40642 | ¥30,203.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥52.61215 | ¥78,918.23 |