R113426000 | |
---|---|
DigiKey Part Number | 2201-R113426000-ND |
Manufacturer | |
Manufacturer Product Number | R113426000 |
Description | MCX F STR SMT C100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.30300 | ¥463.03 |
25 | ¥43.85680 | ¥1,096.42 |
50 | ¥42.83540 | ¥2,141.77 |
100 | ¥40.79620 | ¥4,079.62 |
300 | ¥35.69677 | ¥10,709.03 |
500 | ¥34.67674 | ¥17,338.37 |
1,000 | ¥29.57722 | ¥29,577.22 |
2,500 | ¥27.53739 | ¥68,843.47 |