5281 | |
---|---|
DigiKey Part Number | 36-5281-ND |
Manufacturer | |
Manufacturer Product Number | 5281 |
Description | PC TEST POINT MULTIPURPOSE BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point, Multipurpose Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5281 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Multipurpose | |
Mounting Type | Through Hole | |
Color | Black | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.445" L (3.18mm x 11.30mm) | |
Height | 0.320" (8.13mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥1.13710 | ¥113.71 |
250 | ¥1.02064 | ¥255.16 |
500 | ¥0.97434 | ¥487.17 |
1,000 | ¥0.81688 | ¥816.88 |