5024 | |
---|---|
DigiKey Part Number | 36-5024-ND |
Manufacturer | |
Manufacturer Product Number | 5024 |
Description | PC TEST POINT LARGE PROFILE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Large Profile Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Large Profile | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.112 ~ 0.116" (2.84 ~ 2.94mm) | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height | 0.250" (6.35mm) | |
Plating | Silver | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
25 | ¥1.81920 | ¥45.48 |
100 | ¥1.64520 | ¥164.52 |
250 | ¥1.54180 | ¥385.45 |
500 | ¥1.36940 | ¥684.70 |
1,000 | ¥1.06071 | ¥1,060.71 |
2,500 | ¥0.96981 | ¥2,424.53 |
5,000 | ¥0.90920 | ¥4,546.00 |