4954 | |
---|---|
DigiKey Part Number | 36-4954-ND |
Manufacturer | |
Manufacturer Product Number | 4954 |
Description | PC TEST POINT LOOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 4954 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Loop | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.047" (1.19mm) | |
Size / Dimension | 0.393" L x 0.236" W (9.99mm x 5.99mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
25 | ¥1.77680 | ¥44.42 |
100 | ¥1.44410 | ¥144.41 |
250 | ¥1.31324 | ¥328.31 |
500 | ¥1.22228 | ¥611.14 |
1,000 | ¥1.00004 | ¥1,000.04 |
2,500 | ¥0.91667 | ¥2,291.68 |
5,000 | ¥0.88889 | ¥4,444.45 |