680 | |
---|---|
DigiKey Part Number | 36-680-ND |
Manufacturer | |
Manufacturer Product Number | 680 |
Description | PC TEST POINT LOOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Loop | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.130" Dia (3.30mm) | |
Size / Dimension | 0.546" L x 0.312" W (13.87mm x 7.92mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
25 | ¥1.60920 | ¥40.23 |
100 | ¥1.30620 | ¥130.62 |
250 | ¥1.18712 | ¥296.78 |
500 | ¥1.10554 | ¥552.77 |
1,000 | ¥0.90447 | ¥904.47 |
2,500 | ¥0.82909 | ¥2,072.72 |
5,000 | ¥0.80399 | ¥4,019.95 |