1040 | |
---|---|
DigiKey Part Number | 36-1040-ND |
Manufacturer | |
Manufacturer Product Number | 1040 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 0.275" L x 0.110" W (6.99mm x 2.79mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
25 | ¥1.63520 | ¥40.88 |
100 | ¥1.32830 | ¥132.83 |
250 | ¥1.17464 | ¥293.66 |
500 | ¥1.12376 | ¥561.88 |
1,000 | ¥0.91942 | ¥919.42 |
2,500 | ¥0.84278 | ¥2,106.95 |
5,000 | ¥0.81725 | ¥4,086.25 |