1038 | |
---|---|
DigiKey Part Number | 36-1038-ND |
Manufacturer | |
Manufacturer Product Number | 1038 |
Description | PC TEST POINT LOOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Loop | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 0.239" L x 0.110" W (6.07mm x 2.79mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
25 | ¥1.65200 | ¥41.30 |
100 | ¥1.34070 | ¥134.07 |
250 | ¥1.18616 | ¥296.54 |
500 | ¥1.13460 | ¥567.30 |
1,000 | ¥0.92836 | ¥928.36 |
2,500 | ¥0.85100 | ¥2,127.50 |
5,000 | ¥0.82522 | ¥4,126.10 |