1031 | |
---|---|
DigiKey Part Number | 36-1031-ND |
Manufacturer | |
Manufacturer Product Number | 1031 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.035" (0.89mm) | |
Size / Dimension | 0.114" L x 0.075" W (2.90mm x 1.91mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
25 | ¥1.74720 | ¥43.68 |
100 | ¥1.42600 | ¥142.60 |
250 | ¥1.28072 | ¥320.18 |
500 | ¥1.22244 | ¥611.22 |
1,000 | ¥1.01867 | ¥1,018.67 |
2,500 | ¥0.93135 | ¥2,328.38 |
5,000 | ¥0.87313 | ¥4,365.65 |