5023 | |
---|---|
DigiKey Part Number | 36-5023-ND |
Manufacturer | |
Manufacturer Product Number | 5023 |
Description | PC TEST POINT TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.067 ~ 0.078" (1.70 ~ 1.98mm) | |
Size / Dimension | 0.100" Dia (2.54mm) | |
Height | 0.200" (5.08mm) | |
Plating | Silver | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
25 | ¥1.57960 | ¥39.49 |
100 | ¥1.54590 | ¥154.59 |
250 | ¥1.45216 | ¥363.04 |
500 | ¥1.29550 | ¥647.75 |
1,000 | ¥0.97188 | ¥971.88 |
2,500 | ¥0.87687 | ¥2,192.18 |
5,000 | ¥0.81246 | ¥4,062.30 |