5280 | |
---|---|
DigiKey Part Number | 36-5280-ND |
Manufacturer | |
Manufacturer Product Number | 5280 |
Description | PC TEST POINT MULTIPURPOSE RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point, Multipurpose Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Multipurpose | |
Mounting Type | Through Hole | |
Color | Red | |
Hole Diameter | 0.063" (1.60mm) | |
Size / Dimension | 0.125" Dia x 0.445" L (3.18mm x 11.30mm) | |
Height | 0.320" (8.13mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.61730 | ¥161.73 |
1,000 | ¥1.15504 | ¥1,155.04 |
5,000 | ¥0.99005 | ¥4,950.25 |
10,000 | ¥0.92405 | ¥9,240.50 |