LM61480Q3RPHRQ1 | |
---|---|
DigiKey Part Number | 296-LM61480Q3RPHRQ1TR-ND - Tape & Reel (TR) 296-LM61480Q3RPHRQ1CT-ND - Cut Tape (CT) 296-LM61480Q3RPHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61480Q3RPHRQ1 |
Description | IC REG BUCK 3.3V 8A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61480Q3RPHRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN-HR (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.43000 | ¥484.30 |
25 | ¥45.78440 | ¥1,144.61 |
100 | ¥39.67960 | ¥3,967.96 |
250 | ¥37.64424 | ¥9,411.06 |
500 | ¥33.77826 | ¥16,889.13 |
1,000 | ¥28.48769 | ¥28,487.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.92018 | ¥65,760.54 |