10-DFN (4.1x2) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,110 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | 2.2V (Max), 3.3V (Max) | 4.5V | 4.5V, 7.2V | 4A (8/20µs) | - | Yes | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 10-UDFN Exposed Pad | 10-DFN (4.1x2) | ||
14,101 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥3.59166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | 5V (Max) | 6V | - | - | 40W | Yes | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UDFN Exposed Pad | 10-DFN (4.1x2) |