CDDFN10-0516P | |
---|---|
DigiKey Part Number | CDDFN10-0516PTR-ND - Tape & Reel (TR) CDDFN10-0516PCT-ND - Cut Tape (CT) CDDFN10-0516PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDDFN10-0516P |
Description | TVS DIODE 2.2VWM 3.3VWM 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5V, 7.2V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (4.1x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 2.2V (Max), 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 4.5V, 7.2V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45000 | ¥44.50 |
100 | ¥3.07860 | ¥307.86 |
500 | ¥2.57204 | ¥1,286.02 |
1,000 | ¥2.18898 | ¥2,188.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94957 | ¥5,848.71 |
6,000 | ¥1.84695 | ¥11,081.70 |
9,000 | ¥1.71014 | ¥15,391.26 |
30,000 | ¥1.69321 | ¥50,796.30 |