CY7C65213-28PVXIT | |
---|---|
DigiKey Part Number | 448-CY7C65213-28PVXITTR-ND - Tape & Reel (TR) 448-CY7C65213-28PVXITCT-ND - Cut Tape (CT) 448-CY7C65213-28PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65213-28PVXIT |
Description | IC USB-SERIAL PART 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.99500 | ¥279.95 |
25 | ¥26.46600 | ¥661.65 |
100 | ¥22.93800 | ¥2,293.80 |
250 | ¥21.76176 | ¥5,440.44 |
500 | ¥19.52678 | ¥9,763.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.46839 | ¥16,468.39 |
2,000 | ¥15.64496 | ¥31,289.92 |
5,000 | ¥15.05681 | ¥75,284.05 |