KTS1622EUAA-TR | |
---|---|
DigiKey Part Number | 2763-KTS1622EUAA-TR-ND - Tape & Reel (TR) 2763-KTS1622EUAA-TRCT-ND - Cut Tape (CT) 2763-KTS1622EUAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1622EUAA-TR |
Description | LOW VOLTAGE 16-BIT I2C-BUS I/O E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KTS1622EUAA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.77363 | ¥5,660.44 |
3,000 | ¥3.52208 | ¥10,566.24 |
7,500 | ¥3.34597 | ¥25,094.77 |
10,500 | ¥3.22018 | ¥33,811.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.42200 | ¥74.22 |
25 | ¥7.04600 | ¥176.15 |
100 | ¥5.78590 | ¥578.59 |
250 | ¥5.40880 | ¥1,352.20 |
500 | ¥4.77990 | ¥2,389.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80440 | ¥170.11 |
100 | ¥5.58760 | ¥558.76 |
250 | ¥5.22340 | ¥1,305.85 |
500 | ¥4.61604 | ¥2,308.02 |