DMN63D1LT-13 | |
---|---|
DigiKey Part Number | 31-DMN63D1LT-13TR-ND - Tape & Reel (TR) 31-DMN63D1LT-13CT-ND - Cut Tape (CT) 31-DMN63D1LT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D1LT-13 |
Description | MOSFET N-CH 60V 320MA SOT523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 330mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 392 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.23500 | ¥32.35 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.79614 | ¥898.07 |
1,000 | ¥1.22137 | ¥1,221.37 |
2,000 | ¥1.12442 | ¥2,248.84 |
5,000 | ¥1.07772 | ¥5,388.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.96994 | ¥9,699.40 |
30,000 | ¥0.95557 | ¥28,667.10 |
50,000 | ¥0.91642 | ¥45,821.00 |