ZVNL110ASTZ | |
---|---|
DigiKey Part Number | ZVNL110ASCT-ND - Cut Tape (CT) ZVNL110ASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVNL110ASTZ |
Description | MOSFET N-CH 100V 320MA E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 320mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 75 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.35300 | ¥53.53 |
100 | ¥3.70750 | ¥370.75 |
500 | ¥3.09772 | ¥1,548.86 |
1,000 | ¥2.63641 | ¥2,636.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.34805 | ¥4,696.10 |
6,000 | ¥2.22445 | ¥13,346.70 |
10,000 | ¥2.10171 | ¥21,017.10 |