E-Line-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,940 In Stock 26,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 75 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,530 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.16690 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
5,302 In Stock 32,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥2.28725 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
1,732 In Stock 6,000 Factory | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥3.82840 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | P-Channel | MOSFET (Metal Oxide) | 240 V | 200mA (Ta) | 3.5V, 10V | 9Ohm @ 200mA, 10V | 2V @ 1mA | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,000 In Stock 20,000 Factory | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.34805 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 5V, 10V | 3Ohm @ 500mA, 10V | 1.5V @ 1mA | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
3,652 In Stock 20,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.88283 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
3,966 In Stock 20,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.76880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 120mA (Ta) | 2.6V, 5V | 30Ohm @ 100mA, 5V | - | ±20V | 85 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
1,990 In Stock 68,000 Factory | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.34805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 10V | 10Ohm @ 500mA, 10V | 2.4V @ 1mA | ±20V | 40 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,000 In Stock 96,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.52805 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 450mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,437 In Stock 6,000 Factory | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥3.70213 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | ±40V | 200 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.71228 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 160mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | ±20V | 50 pF @ 18 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.71228 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 160mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | ±20V | 50 pF @ 18 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥1.74130 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 2.4V @ 1mA | ±20V | 35 pF @ 18 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥1.74130 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 2.4V @ 1mA | ±20V | 35 pF @ 18 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.78568 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | ±20V | 60 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥1.81385 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥1.82422 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | ±20V | 60 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.83149 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 100mA (Ta) | 10V | 25Ohm @ 100mA, 10V | 3V @ 1mA | ±20V | 45 pF @ 25 V | - | 625mW (Ta) | - | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.83149 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 100mA (Ta) | 10V | 25Ohm @ 100mA, 10V | 3V @ 1mA | ±20V | 45 pF @ 25 V | - | 625mW (Ta) | - | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.89056 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 45 V | 230mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.89056 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 45 V | 230mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥1.92787 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 10V | 10Ohm @ 500mA, 10V | 2.4V @ 1mA | ±20V | 40 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.96145 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.96145 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.97327 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 90 V | 10mA (Ta) | 10V | 250Ohm @ 5mA, 10V | 2.4V @ 100µA | ±20V | 6.5 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 |