BS107PSTZ | |
---|---|
DigiKey Part Number | BS107PSTZTB-ND - Tape & Reel (TR) BS107PSTZDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BS107PSTZ |
Description | MOSFET N-CH 200V 120MA E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.6V, 5V | |
Rds On (Max) @ Id, Vgs | 30Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.31300 | ¥63.13 |
100 | ¥4.37170 | ¥437.17 |
500 | ¥3.65288 | ¥1,826.44 |
1,000 | ¥3.10881 | ¥3,108.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.76880 | ¥5,537.60 |
6,000 | ¥2.62307 | ¥15,738.42 |
10,000 | ¥2.47834 | ¥24,783.40 |