BQ771807DPJR | |
---|---|
DigiKey Part Number | 296-39970-2-ND - Tape & Reel (TR) 296-39970-1-ND - Cut Tape (CT) 296-39970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771807DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771807DPJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥9.60280 | ¥240.07 |
100 | ¥7.88830 | ¥788.83 |
250 | ¥7.37428 | ¥1,843.57 |
500 | ¥6.51670 | ¥3,258.35 |
1,000 | ¥5.14477 | ¥5,144.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80180 | ¥14,405.40 |
6,000 | ¥4.56171 | ¥27,370.26 |
15,000 | ¥4.39022 | ¥65,853.30 |