74AUP1T08GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP1T08GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1T08GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1T08GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T08GW-Q100H |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.6V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 1.16V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.62200 | ¥36.22 |
25 | ¥3.38360 | ¥84.59 |
100 | ¥2.70590 | ¥270.59 |
250 | ¥2.51260 | ¥628.15 |
500 | ¥2.12616 | ¥1,063.08 |
1,000 | ¥1.64295 | ¥1,642.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49794 | ¥4,493.82 |
6,000 | ¥1.40131 | ¥8,407.86 |
15,000 | ¥1.30466 | ¥19,569.90 |
30,000 | ¥1.23702 | ¥37,110.60 |