DTC143ZEBTL

DigiKey Part Number
DTC143ZEBTLTR-ND - Tape & Reel (TR)
DTC143ZEBTLCT-ND - Cut Tape (CT)
DTC143ZEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143ZEBTL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
DTC143ZEBTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.49400¥14.94
100¥0.72990¥72.99
500¥0.60868¥304.34
1,000¥0.42289¥422.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36651¥1,099.53
6,000¥0.33997¥2,039.82
9,000¥0.28192¥2,537.28
30,000¥0.27695¥8,308.50
75,000¥0.24876¥18,657.00
150,000¥0.21559¥32,338.50
Manufacturers Standard Package