LT3652HVEMSE#TRPBF | |
---|---|
DigiKey Part Number | LT3652HVEMSE#TRPBFTR-ND - Tape & Reel (TR) LT3652HVEMSE#TRPBFCT-ND - Cut Tape (CT) LT3652HVEMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3652HVEMSE#TRPBF |
Description | IC BAT CHG MULTCHEM 4-5CL 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3652HVEMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 4 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 18V (Max) | |
Voltage - Supply (Max) | 34V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.91000 | ¥96.91 |
10 | ¥67.92500 | ¥679.25 |
25 | ¥60.45400 | ¥1,511.35 |
100 | ¥52.09800 | ¥5,209.80 |
250 | ¥48.05092 | ¥12,012.73 |
500 | ¥45.58642 | ¥22,793.21 |
1,000 | ¥43.54145 | ¥43,541.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.35620 | ¥108,390.50 |