CMR3U-10M TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR3U-10MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-10MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-10MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-10M TR13 PBFREE |
Description | DIODE GEN PURP 1KV 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥13.86600 | ¥138.66 |
100 | ¥11.03560 | ¥1,103.56 |
500 | ¥9.33766 | ¥4,668.83 |
1,000 | ¥7.92295 | ¥7,922.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.52678 | ¥22,580.34 |
6,000 | ¥7.24381 | ¥43,462.86 |
9,000 | ¥7.00398 | ¥63,035.82 |