RN102-0.3-02-12M | |
---|---|
DigiKey Part Number | 817-2081-ND |
Manufacturer | |
Manufacturer Product Number | RN102-0.3-02-12M |
Description | CMC 12MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.1Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" Dia x 0.551" W (14.00mm x 14.00mm) | |
Height (Max) | 0.366" (9.30mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.59700 | ¥145.97 |
25 | ¥13.45240 | ¥336.31 |
50 | ¥12.02240 | ¥601.12 |
100 | ¥10.01780 | ¥1,001.78 |
250 | ¥9.73220 | ¥2,433.05 |
600 | ¥9.15950 | ¥5,495.70 |
1,200 | ¥8.58708 | ¥10,304.50 |
3,000 | ¥8.36690 | ¥25,100.70 |