CMDD4448 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMDD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDD4448 TR PBFREE |
Description | DIODE GEN PURP 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CMDD4448 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.90300 | ¥190.30 |
500 | ¥1.76198 | ¥880.99 |
1,000 | ¥1.19814 | ¥1,198.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10304 | ¥3,309.12 |
6,000 | ¥1.05722 | ¥6,343.32 |
9,000 | ¥0.95150 | ¥8,563.50 |
30,000 | ¥0.93740 | ¥28,122.00 |
75,000 | ¥0.88101 | ¥66,075.75 |