CMDSH05-4 TR PBFREE

DigiKey Part Number
1514-CMDSH05-4TRPBFREETR-ND - Tape & Reel (TR)
1514-CMDSH05-4TRPBFREECT-ND - Cut Tape (CT)
1514-CMDSH05-4TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDSH05-4 TR PBFREE
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CMDSH05-4 TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.30700¥23.07
100¥1.38580¥138.58
500¥1.28320¥641.60
1,000¥0.87254¥872.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80327¥2,409.81
6,000¥0.76990¥4,619.40
9,000¥0.69292¥6,236.28
30,000¥0.68265¥20,479.50
75,000¥0.64159¥48,119.25
Manufacturers Standard Package